
The AZ9405-1C-5DE is a 5V SPDT relay with a coil current of 80mA and a maximum voltage rating of 30V DC. It has a contact material of tin and silver and is RoHS compliant. The relay operates within a temperature range of -40°C to 85°C and has an operate time of 10ms. It is available in a through hole package type.
American Zettler AZ9405-1C-5DE technical specifications.
| Coil Current | 80mA |
| Coil Resistance | 62.5R |
| Coil Voltage (DC) | 5V |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ9405-1C-5DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.