
American Zettler AZ941-1CH-5D technical specifications.
| Coil Current | 71.4mA |
| Coil Resistance | 70R |
| Coil Voltage (DC) | 5V |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ941-1CH-5D to view detailed technical specifications.
No datasheet is available for this part.