
American Zettler AZ941-1CH-6DE technical specifications.
| Coil Current | 60mA |
| Coil Resistance | 100R |
| Coil Voltage (DC) | 6V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 6ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 13g |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ941-1CH-6DE to view detailed technical specifications.
No datasheet is available for this part.