
American Zettler AZ942-1AT-9D technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 225R |
| Coil Voltage (DC) | 9V |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ942-1AT-9D to view detailed technical specifications.
No datasheet is available for this part.
