
The AZ942-1CH-48DE relay features a silver contact material and a maximum current rating of 10A. It has a maximum operating temperature range of -40°C to 100°C and a maximum voltage rating of 300V AC and 30V DC. The relay is mounted through a hole and has a termination of PC Pin. It is not RoHS compliant.
American Zettler AZ942-1CH-48DE technical specifications.
| Coil Current | 7.5mA |
| Coil Resistance | 6.4kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 13g |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ942-1CH-48DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.