American Zettler AZ942-1CT-18DE technical specifications.
| Coil Current | 20mA |
| Coil Resistance | 900R |
| Coil Voltage (DC) | 18V |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ942-1CT-18DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.