American Zettler AZ9421A-1CT-12DE technical specifications.
| Coil Current | 66.67mA |
| Coil Resistance | 180R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ9421A-1CT-12DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.