
The AZ943-1AH-5DE relay from American Zettler is a 15A SPDT relay with a 5V DC coil voltage rating and a maximum voltage rating of 300V AC and 30V DC. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The relay is RoHS compliant and has a PCB mount with a through hole package type.
American Zettler AZ943-1AH-5DE technical specifications.
| Approvals | UL, TUV |
| Package/Case | 300 |
| Coil Current | 71.43mA |
| Coil Resistance | 70R |
| Coil Voltage (DC) | 5V |
| Contact Material | Tin, Silver |
| Current Rating | 15A |
| Max Current Rating | 15A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | PCB, Through Hole |
| Operate Time | 10ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 300V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ943-1AH-5DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
