The AZ943-1CH-9D is a 9V SPDT electromechanical relay with a coil current of 40mA and coil resistance of 225R. It operates within a temperature range of -40°C to 90°C and has a maximum voltage rating of 300V AC and 30V DC. The relay is mounted through a hole and is compliant with RoHS regulations.
American Zettler AZ943-1CH-9D technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 225R |
| Coil Voltage (DC) | 9V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ943-1CH-9D to view detailed technical specifications.
No datasheet is available for this part.