
The AZ943-1CH-9DE is a power relay with a contact material of tin and silver, and a contact type of 1 change-over. It has a coil current rating of 40mA and a coil resistance of 225R. The relay is rated for a maximum current of 15A and a maximum voltage of 30V DC or 300V AC. It has an operating temperature range of -40°C to 90°C and is RoHS compliant.
American Zettler AZ943-1CH-9DE technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 225R |
| Coil Voltage (DC) | 9V |
| Contact Material | Tin, Silver |
| Contact Type | 1 change-over |
| Height | 15.7mm |
| Length | 19mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 10g |
| Width | 15.3mm |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ943-1CH-9DE to view detailed technical specifications.
No datasheet is available for this part.
