
American Zettler AZ9431-1CH-24DE technical specifications.
| Coil Current | 15mA |
| Coil Resistance | 1.6kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 10ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ9431-1CH-24DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.