
Power Relay 24VDC 7DC/15AAC SPST-NO(15.75x16.77)mm SMD
American Zettler AZ943S-1AH-24DF technical specifications.
| Coil Current | 15mA |
| Coil Resistance | 1.6kR |
| Coil Voltage (DC) | 24V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ943S-1AH-24DF to view detailed technical specifications.
No datasheet is available for this part.