
American Zettler AZ943S-1CH-12DF technical specifications.
| Coil Current | 30mA |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ943S-1CH-12DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.