American Zettler AZ943S-1CH-5D technical specifications.
| Coil Voltage (DC) | 5V |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 277V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ943S-1CH-5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.