The AZ946-2C-9DS is a miniature PCB relay with a DPDT contact arrangement. It has a maximum current rating of 1A and can operate with a DC coil voltage of 9V. The relay has a maximum pick-up voltage of 7.2VDC and a coil current of 50mA. It can switch up to 300V AC and 150V DC with a maximum power rating of 30W or 277VA. The relay is mounted through a hole and can operate within a temperature range of -10°C to 70°C.
American Zettler AZ946-2C-9DS technical specifications.
| Type | Miniature PCB Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 1A |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| DC Coil Voltage | 9V |
| Maximum Pick-Up Voltage | 7.2VDC |
| Coil Current | 50mA |
| Maximum AC Switching Voltage | 300V |
| Coil Resistance | 180Ohm |
| Maximum DC Switching Voltage | 150V |
| Max Power Rating | 30W|277VA |
| Mounting | Through Hole |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ946-2C-9DS to view detailed technical specifications.
No datasheet is available for this part.