American Zettler AZ946-2CH-3DE technical specifications.
| Coil Current | 200mA |
| Coil Resistance | 15R |
| Coil Voltage (DC) | 3V |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ946-2CH-3DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.