American Zettler AZ947-1A-12DE technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 240R |
| Coil Voltage (DC) | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ947-1A-12DE to view detailed technical specifications.
No datasheet is available for this part.