American Zettler AZ9481-1AT-5D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for American Zettler AZ9481-1AT-5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.