American Zettler AZ954X-1C-9DSE technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for American Zettler AZ954X-1C-9DSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.