American Zettler AZ955-1C-12DSE technical specifications.
| Coil Current | 12.5mA |
| Coil Resistance | 960R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ955-1C-12DSE to view detailed technical specifications.
No datasheet is available for this part.