American Zettler AZ956-15DE technical specifications.
| Type | Micro Miniature Polarized Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 1A |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 15V |
| Maximum Pick-Up Voltage | 11.3VDC |
| Coil Current | 4.84mA |
| Maximum AC Switching Voltage | 125V |
| Coil Resistance | 3.1KOhm |
| Maximum DC Switching Voltage | 150V |
| Max Power Rating | 30W|60VA |
| Package Type | DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ956-15DE to view detailed technical specifications.
No datasheet is available for this part.