American Zettler AZ956-24DE technical specifications.
| Coil Current | 5.33mA |
| Coil Resistance | 4.5kR |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ956-24DE to view detailed technical specifications.
No datasheet is available for this part.