
American Zettler AZ956-5DE technical specifications.
| Package/Case | DIP |
| Coil Current | 13.51mA |
| Coil Resistance | 370R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 1ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ956-5DE to view detailed technical specifications.
No datasheet is available for this part.