American Zettler AZ9571-1C-3DE technical specifications.
| Type | Sub Miniature PCB Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 1A |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| DC Coil Voltage | 3V |
| Maximum Pick-Up Voltage | 2.4VDC |
| Coil Current | 66.67mA |
| Maximum AC Switching Voltage | 125V |
| Coil Resistance | 45Ohm |
| Maximum DC Switching Voltage | 60V |
| Max Power Rating | 30W|62.5VA |
| Package Type | DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ9571-1C-3DE to view detailed technical specifications.
No datasheet is available for this part.