
The AZ9571-1C-5DSE relay from American Zettler features a 5V coil voltage with a current rating of 29.94mA and a coil resistance of 167R. It has a maximum operating temperature range of -40°C to 70°C and is rated for a maximum voltage of 60V DC. This SPDT relay is available in a through-hole package and is compliant with RoHS regulations.
American Zettler AZ9571-1C-5DSE technical specifications.
| Coil Current | 29.94mA |
| Coil Resistance | 167R |
| Coil Voltage (DC) | 5V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ9571-1C-5DSE to view detailed technical specifications.
No datasheet is available for this part.