The AZ9571-1C-9DSE is a sub miniature PCB relay with a single pole double throw contact arrangement. It has a maximum current rating of 1A and a DC coil voltage of 9V. The relay can switch up to 125V AC and 60V DC with a maximum power rating of 30W. It is available in a DIP-6 package and is designed for through hole mounting. The operating temperature range is from -40°C to 70°C.
American Zettler AZ9571-1C-9DSE technical specifications.
| Type | Sub Miniature PCB Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 1A |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| DC Coil Voltage | 9V |
| Maximum Pick-Up Voltage | 7.2VDC |
| Coil Current | 16.67mA |
| Maximum AC Switching Voltage | 125V |
| Coil Resistance | 540Ohm |
| Maximum DC Switching Voltage | 60V |
| Max Power Rating | 30W|62.5VA |
| Package Type | DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ9571-1C-9DSE to view detailed technical specifications.
No datasheet is available for this part.