
American Zettler AZ9721-1C-24DC2 technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 75V |
| Mount | Brackets |
| Operate Time | 10ms |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 40g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ9721-1C-24DC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
