American Zettler AZ9731-1C-24DC3E technical specifications.
| Coil Current | 66.67mA |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 75V |
| Mount | Socket |
| Operate Time | 7ms |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 31g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ9731-1C-24DC3E to view detailed technical specifications.
No datasheet is available for this part.