American Zettler AZ9731T-1A-24DC2E technical specifications.
| Type | Automotive Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 50A |
| Termination Style | Quick Connect |
| Number of Terminals | 4 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 15.6VDC |
| Coil Current | 66.67mA |
| Coil Resistance | 360Ohm |
| Maximum DC Switching Voltage | 75V |
| Max Power Rating | 700W |
| Package Type | Dust Cover |
| Mounting | Bracket Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ9731T-1A-24DC2E to view detailed technical specifications.
No datasheet is available for this part.