
The AZ974-1A-12DE relay from American Zettler is a 12V, 40A SPST electromechanical relay with a coil resistance of 85 ohms and an operating temperature range of -55°C to 125°C. It features a through-hole package and a tin, silver contact material. The relay is RoHS compliant and has a maximum voltage rating of 75V. The AZ974-1A-12DE has a coil current rating of 141.1mA and an operate time of 10ms.
American Zettler AZ974-1A-12DE technical specifications.
| Coil Current | 141.1mA |
| Coil Resistance | 85R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Max Current Rating | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 75V |
| Mount | Through Hole |
| Operate Time | 10ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 31g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ974-1A-12DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
