American Zettler AZ9741-1A-12DE technical specifications.
| Coil Current | 133.33mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 75V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 31g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ9741-1A-12DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.