American Zettler AZ977-1C-6DS technical specifications.
| Contact Material | Tin, Silver |
| Life (Hours) | 1Hour |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ977-1C-6DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.