
American Zettler AZ979-1A-12DC1 technical specifications.
| Coil Current | 133.3mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Max Current Rating | 80A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Brackets |
| Operate Time | 7ms |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ979-1A-12DC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.