
The AZ979-1A-24D is a flange mount relay with a switching capacity of 1.12kW and a switching current of 80A. It operates at a maximum voltage rating of 30V and a maximum operating temperature of 85°C. The relay has a contact material of tin and silver and a contact type of SPST-NO. It is RoHS compliant and has a quick connect termination.
American Zettler AZ979-1A-24D technical specifications.
| Coil Current | 66.67mA |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Contact Type | SPST-NO |
| Height | 41mm |
| Length | 29mm |
| Max Current Rating | 80A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Flanges |
| Operate Time | 7ms |
| RoHS Compliant | Yes |
| Switching Capacity | 1.12kW |
| Switching Current | 80A |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 48g |
| Width | 33.4mm |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ979-1A-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.