The AZ980-1A-12D is a general purpose electromechanical relay with a SPST throw configuration. It operates at a coil voltage of 12V and has a coil resistance of 90 ohms, drawing a current of 133.33mA. The relay has a maximum voltage rating of 30V and a maximum current rating of 80A. It can operate within a temperature range of -40°C to 85°C. The relay is lead free and RoHS compliant, and is packaged in a box with a quick connect termination.
American Zettler AZ980-1A-12D technical specifications.
| Coil Current | 133.33mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 80A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Operate Time | 7ms |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 46g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ980-1A-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.