
The AZ980-1A-24DE relay from American Zettler features a coil voltage of 24V DC and a maximum current rating of 80A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay is lead free and RoHS compliant, making it suitable for environmentally friendly applications. It has a SPST throw configuration and is mounted via a socket.
American Zettler AZ980-1A-24DE technical specifications.
| Coil Current | 66.67mA |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 24V |
| Lead Free | Lead Free |
| Max Current Rating | 80A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ980-1A-24DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
