The AZ980-1C-12D relay from American Zettler features a coil current of 133.33mA and a coil resistance of 90 ohms. It operates at a maximum voltage rating of 30V and has a maximum current rating of 60A. The relay is designed to withstand operating temperatures between -40°C and 85°C. It is RoHS compliant and features a quick connect termination. The AZ980-1C-12D has a SPDT throw configuration and a weight of 46 grams.
American Zettler AZ980-1C-12D technical specifications.
| Coil Current | 133.33mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Max Current Rating | 60A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Operate Time | 7ms |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 46g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ980-1C-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.