
The AZ980-1C-12DER relay has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum current rating of 60A and a maximum voltage rating of 30V DC. The relay has a 12V DC coil voltage and a coil current of 133.33mA. The coil resistance is 90 ohms.
American Zettler AZ980-1C-12DER technical specifications.
| Coil Current | 133.33mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 60A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ980-1C-12DER to view detailed technical specifications.
No datasheet is available for this part.