American Zettler AZ980-1C-6D technical specifications.
| Type | Automotive Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 60A |
| Termination Style | Quick Connect |
| Number of Terminals | 5 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 3.9VDC |
| Coil Current | 300mA |
| Coil Resistance | 20Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 840W |
| Mounting | Socket |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ980-1C-6D to view detailed technical specifications.
No datasheet is available for this part.