The AZ9801-1A-12D is a 12V coil voltage, 133mA coil current electromechanical relay with a maximum current rating of 70A and a maximum voltage rating of 50V. It has a SPST throw configuration and operates within a temperature range of -40°C to 125°C. The relay is mounted via a socket and features a quick connect termination. It is compliant with RoHS regulations.
American Zettler AZ9801-1A-12D technical specifications.
| Coil Current | 133.33mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Max Current Rating | 70A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Socket |
| Operate Time | 10ms |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 40g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ9801-1A-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.