American Zettler AZ9801-1A-24DH technical specifications.
| Coil Current | 83.33mA |
| Coil Resistance | 288R |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Max Current Rating | 70A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Socket |
| Operate Time | 10ms |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 40g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ9801-1A-24DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.