
This relay is a single-pole single-throw normally open electromechanical relay with a coil voltage of 24V DC and a maximum current rating of 75mA. It has a maximum voltage rating of 75V and a switching capacity of 1.12kW. The relay is designed for through hole mounting and has a maximum operating temperature range of -40°C to 85°C. It is lead free and RoHS compliant.
American Zettler AZ983-1A-24D technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Contact Type | SPST-NO |
| Height | 28mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 80A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 75V |
| Mount | Through Hole |
| Operate Time | 7ms |
| RoHS Compliant | Yes |
| Switching Capacity | 1.12kW |
| Switching Current | 80A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 40g |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ983-1A-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.