Power Relay 24VDC 80A SPST-NO(29x29x28)mm THT
American Zettler AZ983-1A-24DE technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 80A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 75V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ983-1A-24DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.