
American Zettler AZ983-1C-12DE technical specifications.
| Coil Current | 150mA |
| Coil Power | 1.8W |
| Coil Resistance | 80R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 60A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Life (Hours) | 1Hour |
| Max Current Rating | 60A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 75V |
| Mount | Through Hole, Socket |
| Number of Poles | 1 |
| Operate Time | 7ms |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ983-1C-12DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.