American Zettler AZ983-1C-24D technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Contact Type | 1 change-over |
| Height | 28mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 60A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 75V |
| Mount | Through Hole |
| Operate Time | 7ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 40g |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ983-1C-24D to view detailed technical specifications.
No datasheet is available for this part.