American Zettler AZ984-1C-12DR technical specifications.
| Coil Current | 110.09mA |
| Coil Resistance | 109R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Max Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 40V |
| Mount | Through Hole |
| Operate Time | 4ms |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ984-1C-12DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.