American Zettler AZ987-1A-12DET technical specifications.
| Coil Current | 47.24mA |
| Coil Resistance | 254R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ987-1A-12DET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.