American Zettler AZKUP-1C-12D technical specifications.
| Application(s) | POWER |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Life (Hours) | 1Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Socket |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZKUP-1C-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.