American Zettler AZKUP-3C-120A technical specifications.
| Application(s) | POWER |
| Coil Resistance | 1.85kR |
| Coil Voltage (AC) | 120V |
| Contact Material | Silver, Cadmium |
| Life (Hours) | 1Hour |
| Max Current Rating | 13A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Socket, Plug-In |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZKUP-3C-120A to view detailed technical specifications.
No datasheet is available for this part.