American Zettler AZKUP-3C-12A technical specifications.
| Coil Resistance | 18R |
| Coil Voltage (AC) | 12V |
| Max Current Rating | 13A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Plug-In |
| RoHS Compliant | Yes |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZKUP-3C-12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.